Add To Favorites
Product Overview
Digi-Key Part Number AD8366ACPZ-R7CT-ND
Quantity Available 2.204
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8366ACPZ-R7

Description IC OPAMP VGA 600MHZ 32LFCSP
Expanded Description Variable Gain Amplifier 2 Circuit Differential 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 1100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 600MHz
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 180mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8366ACPZ-R7CT

08:31:04 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 97,02000 97,02
10 89,13800 891,38
100 75,28220 7.528,22
500 66,96886 33.484,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8366ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 59,63753
  • Digi-Reel® ? : AD8366ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback