Add To Favorites
Product Overview
Digi-Key Part Number AD8354ACPZ-REEL7CT-ND
Quantity Available 2.309
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8354ACPZ-REEL7

Description IC RF GAIN BLOCK 8-LFCSP
Expanded Description RF Amplifier IC Cellular, LMDS, MMDS 1MHz ~ 2.7GHz 8-LFCSP-VD (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AD8354
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Design/Specification Pkg Conversion/Assembly Site Transfer 04/Nov/2015
PCN Assembly/Origin Assembly Site Chg 4/Nov/2015
Catalog Page 551 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1MHz ~ 2.7GHz
P1dB -
Gain 17.1dB
Noise Figure 5.4dB
RF Type Cellular, LMDS, MMDS
Voltage - Supply 3V, 5V
Current - Supply 16mA ~ 31mA
Test Frequency 2.7GHz
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AD8354ACPZ-REEL7CT

18:40:24 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,36000 10,36
10 9,30300 93,03
100 7,47950 747,95
500 6,14502 3.072,51
1.000 5,09159 5.091,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8354ACPZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,68195
  • Digi-Reel® ? : AD8354ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback