Add To Favorites
Product Overview
Digi-Key Part Number AD8330ACPZ-R7CT-ND
Quantity Available 2.457
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

AD8330ACPZ-R7

Description IC OPAMP VGA 150MHZ RRO 16LFCSP
Expanded Description Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 1500 V/µs
Gain Bandwidth Product -
-3db Bandwidth 150MHz
Current - Input Bias 100nA
Voltage - Input Offset -
Current - Supply 20mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD8330ACPZ-R2CT-ND AD8330ACPZ-R2 Analog Devices Inc. Cut Tape (CT) ? 140 - Immediate
750 - Factory Stock ?
78,40000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8330ACPZ-R7CT

05:39:06 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,14000 77,14
10 69,67800 696,78
100 57,68490 5.768,49
500 50,23102 25.115,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8330ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 42,47539
  • Digi-Reel® ? : AD8330ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.457 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8330ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: 56,17304
  • Cut Tape (CT) ? : AD8330ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
    750 - Factory Stock ?
  • Unit Price: 78,40000
  • Digi-Reel® ? : AD8330ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8330ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 39,32907
Send Feedback