Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AD823AR-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

AD823AR

Description IC OPAMP JFET 16MHZ RRO 8SOIC
Expanded Description J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Amplifier Type J-FET
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 25 V/µs
Gain Bandwidth Product -
-3db Bandwidth 16MHz
Current - Input Bias 5pA
Voltage - Input Offset 700µV
Current - Supply 7mA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD823ARZ-ND AD823ARZ Analog Devices Inc. Tube ? 4.811 - Immediate
46,11000 1
Additional Resources
Standard Package ? 98

07:31:57 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,69000 50,69
98 43,68265 4.280,90
196 37,92934 7.434,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD823AR-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 27,70123
  • Tape & Reel (TR) ? : AD823AR-REEL7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,02840
Send Feedback