Add To Favorites
Product Overview
Digi-Key Part Number AD8218BRMZ-R7CT-ND
Quantity Available 2.127
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8218BRMZ-R7

Description IC CURRENT MONITOR BI-DIR 8MSOP
Expanded Description Current Monitor Regulator High-Side 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.35%
Voltage - Input 4 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
  • SI-7321M - Sanken | SI-7321MCT-ND DigiKey Electronics
  • SI-7321M
  • Sanken
  • IC MOTOR DRIVER PAR 44HSOP
  • Unit Price 44,63000
  • SI-7321MCT-ND
Additional Resources
Standard Package ? 1
Other Names AD8218BRMZ-R7CT

00:08:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,67000 19,67
10 17,69600 176,96
100 14,49620 1.449,62
500 12,34032 6.170,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8218BRMZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 10,10441
  • Digi-Reel® ? : AD8218BRMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.127 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8218BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 949 - Immediate
    16.450 - Factory Stock ?
  • Unit Price: 19,11000
Send Feedback