Add To Favorites
Product Overview
Digi-Key Part Number AD8210YRZ-REEL7CT-ND
Quantity Available 4.862
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8210YRZ-REEL7

Description IC CURRENT MONITOR 0.5% 8SOIC
Expanded Description Current Monitor Regulator High/Low-Side 5mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.7%
Voltage - Input -2 V ~ 65 V
Current - Output 5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8210YRZ-REEL7CT

11:09:43 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,58000 34,58
10 31,05900 310,59
100 25,44780 2.544,78
500 21,66318 10.831,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8210YRZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 17,73800
  • Digi-Reel® ? : AD8210YRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.972 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8210YRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.403 - Immediate
  • Unit Price: 33,60000
  • Tape & Reel (TR) ? : AD8210YRZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 16,85110
Send Feedback