Add To Favorites
Product Overview
Digi-Key Part Number AD8131ARZ-REEL7CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD8131ARZ-REEL7

Description IC OPAMP DIFF 400MHZ 8SOIC
Expanded Description Differential Amplifier 1 Circuit Differential 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 2000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 400MHz
Current - Input Bias 500nA
Voltage - Input Offset 1.5mV
Current - Supply 11.5mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.8 V ~ 11 V, ±1.4 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8131ARZ-REEL7CT

10:58:42 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,86000 34,86
10 31,29000 312,90
100 25,63400 2.563,40
500 21,82180 10.910,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8131ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 33,81000
  • Tape & Reel (TR) ? : AD8131ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 17,86785
  • Digi-Reel® ? : AD8131ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8131ARZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,97447
Send Feedback