Add To Favorites
Product Overview
Digi-Key Part Number AD8072JNZ-ND
Quantity Available 241
Can ship immediately

Factory Stock ?: 14.150
Manufacturer

Manufacturer Part Number

AD8072JNZ

Description IC OPAMP VIDEO DUAL 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD8072/73
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 2
-3db Bandwidth 100MHz
Slew Rate 500 V/µs
Current - Supply 3.5mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:03:27 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,04000 40,04
50 34,02000 1.701,00
100 29,48400 2.948,40
500 25,09920 12.549,60
1.000 21,16800 21.168,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback