Add To Favorites
Product Overview
Digi-Key Part Number AD8045ACPZ-REEL7CT-ND
Quantity Available 5.309
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

AD8045ACPZ-REEL7

Description IC OPAMP VFB 1GHZ 8LFCSP
Expanded Description Voltage Feedback Amplifier 1 Circuit 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 1350 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1GHz
Current - Input Bias 2µA
Voltage - Input Offset 200µV
Current - Supply 16mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3.3 V ~ 12 V, ±1.65 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8045ACPZ-REEL7CT

07:37:23 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,95000 26,95
10 24,19200 241,92
100 19,82400 1.982,40
500 16,87574 8.437,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8045ACPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 13,81800
  • Digi-Reel® ? : AD8045ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.309 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8045ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    13.000 - Factory Stock ?
  • Unit Price: 30,82100
  • Cut Tape (CT) ? : AD8045ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
    13.000 - Factory Stock ?
  • Unit Price: 44,31000
  • Digi-Reel® ? : AD8045ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
    13.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback