Add To Favorites
Product Overview
Digi-Key Part Number AD8016ARBZ-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 2.573
Manufacturer

Manufacturer Part Number

AD8016ARBZ

Description IC AMP XDSL LINE DVR 24-SOIC
Expanded Description 2/0 Driver xDSL 24-SOIC w/Batwing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD8016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 801 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol xDSL
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 3 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width) 18 leads, Fused Leads
Supplier Device Package 24-SOIC w/Batwing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 31

10:55:57 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 73,64000 73,64
31 63,42677 1.966,23
124 55,07306 6.829,06
527 47,95704 25.273,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback