Add To Favorites
Product Overview
Digi-Key Part Number AD7928BRUZ-REEL7CT-ND
Quantity Available 1.033
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

AD7928BRUZ-REEL7

Description IC ADC 12BIT 8CH W/SEQ 20TSSOP
Expanded Description 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AD7908,18,28 Datasheet
20-TSSOP Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7928BRUZ-REEL7CT

21:01:35 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,79000 76,79
10 70,55300 705,53
100 59,58400 5.958,40
500 53,00428 26.502,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7928BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 47,20170
  • Digi-Reel® ? : AD7928BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.033 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD7928BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
    3.225 - Factory Stock ?
  • Unit Price: 74,55000
  • Tape & Reel (TR) ? : AD7928BRUZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,42720
Send Feedback