Add To Favorites
Product Overview
Digi-Key Part Number AD780ARZ-REEL7CT-ND
Quantity Available 1.971
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD780ARZ-REEL7

Description IC VREF SERIES/SHUNT PROG 8SOIC
Expanded Description Series, Shunt Voltage Reference IC ±0.2%, ±0.17% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series, Shunt
Output Type Programmable
Voltage - Output (Min/Fixed) ±2.5V, ±3V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.2%, ±0.17%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4 V ~ 36 V
Current - Supply 1mA
Current - Cathode 1mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD780ARZ-REEL7CT

10:06:40 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,31000 74,31
10 67,13000 671,30
100 55,57660 5.557,66
500 48,39514 24.197,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD780ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 40,92285
  • Digi-Reel® ? : AD780ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.971 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD780ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.422 - Immediate
    1.862 - Factory Stock ?
  • Unit Price: 72,12000
Send Feedback