Add To Favorites
Product Overview
Digi-Key Part Number AD7680ARJZ-REEL7CT-ND
Quantity Available 3.474
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD7680ARJZ-REEL7

Description IC ADC 16BIT LP 100KSPS SOT-23-6
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7680ARJZ-REEL7CT

15:15:42 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,30000 80,30
10 73,78500 737,85
100 62,31780 6.231,78
500 55,43612 27.718,06
1.000 50,84827 50.848,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7680ARJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 47,51136
  • Digi-Reel® ? : AD7680ARJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.474 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback