Add To Favorites
Product Overview
Digi-Key Part Number AD7457BRTZ-REEL7CT-ND
Quantity Available 7.373
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7457BRTZ-REEL7

Description IC ADC 12BIT PSEUDO-DIFF SOT23-8
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD7457
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 804 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names AD7457BRTZ-REEL7CT

10:32:06 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,37000 42,37
10 38,08400 380,84
100 31,20120 3.120,12
500 26,56116 13.280,58
1.000 22,40102 22.401,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7457BRTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 20,66113
  • Digi-Reel® ? : AD7457BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback