Add To Favorites
Product Overview
Digi-Key Part Number AD7190BRUZ-REELCT-ND
Quantity Available 2.901
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7190BRUZ-REEL

Description IC ADC 2CH 24BIT W/PGA 24TSSOP
Expanded Description 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) -
Number of Inputs 2, 4
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 105°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
  • BMB2A1000LN2 - TE Connectivity Passive Product | A102197CT-ND DigiKey Electronics
  • BMB2A1000LN2
  • TE Connectivity Passive Product
  • FERRITE BEAD 1 KOHM 0805 1LN
  • Unit Price 1,48000
  • A102197CT-ND
Additional Resources
Standard Package ? 1
Other Names AD7190BRUZ-REELCT

14:30:31 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 89,96000 89,96
10 82,66800 826,68
100 69,81900 6.981,90
500 62,10894 31.054,47
1.000 56,96894 56.968,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7190BRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 53,23032
  • Digi-Reel® ? : AD7190BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.901 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7190BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.055 - Immediate
  • Unit Price: 87,35000
Send Feedback