Add To Favorites
Product Overview
Digi-Key Part Number AD586LRZ-REEL7CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD586LRZ-REEL7

Description IC VREF SERIES 5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.05% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AD586
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 10.8 V ~ 36 V
Current - Supply 3mA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1

11:06:19 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 84,91000 84,91
10 78,06400 780,64
100 65,93020 6.593,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD586LRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: 82,46000
  • Tape & Reel (TR) ? : AD586LRZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 55,51793
  • Digi-Reel® ? : AD586LRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD586LRZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 50,26560
Send Feedback