Add To Favorites
Product Overview
Digi-Key Part Number AD5322BRM-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 10.250
Manufacturer

Manufacturer Part Number

AD5322BRM

Description IC DAC 12BIT DUAL R-R OUT 10MSOP
Expanded Description 12 Bit Digital to Analog Converter 2 10-MSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD5322BRMZ-ND AD5322BRMZ Analog Devices Inc. Tube ? 770 - Immediate
71,82000 1
Additional Resources
Standard Package ? 50

05:01:43 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 75,53000 75,53
50 66,54060 3.327,03
100 58,62710 5.862,71
500 52,15322 26.076,61
1.000 47,83709 47.837,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5322BRM-REEL7TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 47,83709
Send Feedback