Add To Favorites
Product Overview
Digi-Key Part Number AD5290YRMZ50-R7CT-ND
Quantity Available 3.601
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5290YRMZ50-R7

Description IC POT DGTL 50K 256POS 10-MSOP
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AD5290
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Volatile
Voltage - Supply 4.5 V ~ 33 V, ±4.5 V ~ 16.5 V
Features Cascade Pin
Tolerance ±30%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AD5290YRMZ50-R7CT

17:50:45 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,55000 39,55
10 35,51800 355,18
100 29,10320 2.910,32
500 24,77496 12.387,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5290YRMZ50-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 20,28600
  • Digi-Reel® ? : AD5290YRMZ50-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.601 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5290YRMZ50-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: 38,43000
Send Feedback