Add To Favorites
Product Overview
Digi-Key Part Number AD5263BRUZ20-REEL7CT-ND
Quantity Available 2.406
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5263BRUZ20-REEL7

Description IC DGTL POT QUAD 20K 24-TSSOP
Expanded Description Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I²C, SPI Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5263
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 20k
Interface I²C, SPI
Memory Type Volatile
Voltage - Supply 4.5 V ~ 16.5 V, ±4.5 V ~ 7.5 V
Features Cascade Pin, Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 30 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 125°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
  • TR05S05 - XP Power | 1470-2254-5-ND DigiKey Electronics
  • TR05S05
  • XP Power
  • DC/DC CONVERTER 5V 3W
  • Unit Price 24,60000
  • 1470-2254-5-ND
Additional Resources
Standard Package ? 1
Other Names AD5263BRUZ20-REEL7CT

01:06:04 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,06000 50,06
10 45,21200 452,12
100 37,42920 3.742,92
500 32,59258 16.296,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5263BRUZ20-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 27,56028
  • Digi-Reel® ? : AD5263BRUZ20-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.406 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5263BRUZ20-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.569 - Immediate
  • Unit Price: 48,57000
Send Feedback