Add To Favorites
Product Overview
Digi-Key Part Number AD5241BRZ10-RL7CT-ND
Quantity Available 4.954
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5241BRZ10-RL7

Description IC POT DGTL 256POS 14-SOIC
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5241,42
PCN Obsolescence/ EOL Multiple Devices Family 27/Oct/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 30 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 105°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5241BRZ10-RL7CT

07:25:39 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
10 17,88500 178,85
100 14,37450 1.437,45
500 11,80998 5.904,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5241BRZ10-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 9,50040
  • Digi-Reel® ? : AD5241BRZ10-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.954 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5241BRZ10-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
  • Unit Price: 19,32000
Send Feedback