Add To Favorites
Product Overview
Digi-Key Part Number AD5227BUJZ10RL7CT-ND
Quantity Available 0

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD5227BUJZ10-RL7

Description IC DGTL POT UP/DN 10K TSOT23-8
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD5227
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 808 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 10k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 100
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5227BUJZ10RL7CT

11:24:12 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,71000 10,71
10 9,56900 95,69
100 7,46270 746,27
500 6,16462 3.082,31
1.000 4,86675 4.866,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5227BUJZ10-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 11,20000
  • Cut Tape (CT) ? : AD5227BUJZ10-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
  • Unit Price: 17,01000
  • Digi-Reel® ? : AD5227BUJZ10-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5227BUJZ10RL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 4,41000
  • Digi-Reel® ? : AD5227BUJZ10RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback