Add To Favorites
Product Overview
Digi-Key Part Number AD5172BRMZ100-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5172BRMZ100

Description IC DGTL POT DUAL 100K I2C 10MSOP
Expanded Description Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AD5172,73
PCN Design/Specification AD5172/AD5173 Datasheet Correction 11/Sep/2013
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type OTP
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 160
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 50

12:26:48 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,89000 29,89
50 25,35820 1.267,91
100 21,97650 2.197,65
500 18,70820 9.354,10
1.000 15,77800 15.778,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5172BRMZ100RLTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,77800
Send Feedback