Add To Favorites
Product Overview
Digi-Key Part Number AD5040BRJZ-REEL7CT-ND
Quantity Available 4.179
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5040BRJZ-REEL7

Description IC DAC 14BIT SPI/SRL SOT23-8
Expanded Description 14 Bit Digital to Analog Converter 1 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 4µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5040BRJZ-REEL7CT
AD5040BRJZREEL7

16:02:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,90000 77,90
10 71,60000 716,00
100 60,47140 6.047,14
500 53,79362 26.896,81
1.000 49,34168 49.341,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5040BRJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 46,10362
  • Digi-Reel® ? : AD5040BRJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.179 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5040BRJZ-500RL7TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 60,49930
  • Cut Tape (CT) ? : AD5040BRJZ-500RL7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 90,24000
  • Digi-Reel® ? : AD5040BRJZ-500RL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback