Add To Favorites
Product Overview
Digi-Key Part Number AD1852JRSZ-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

AD1852JRSZ

Description IC DAC STEREO 24BIT 5V 28-SSOP
Expanded Description DAC, Audio 24 bit 192k DSP, I²S 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 47

23:37:25 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 106,75000 106,75
47 94,01745 4.418,82
141 82,83681 11.679,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD1852JRSZRLTR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 67,59060
Send Feedback