Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TDC-GP21 TRA-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

TDC-GP21 TRA

Description ULTRASONIC FLOW SENSOR 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TDC-GP21
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Converter
Input Type -
Output Type -
Interface 4-Wire SPI Serial
Current - Supply 100nA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TDC-GP21 T&R-ND TDC-GP21 T&R ams Tape & Reel (TR) ? 0
19,40400 3.000  Non-Stock ?
You May Also Be Interested In
  • TDC-GP22 T&R - ams | TDC-GP22CT-ND DigiKey Electronics
  • TDC-GP22 T&R
  • ams
  • ULTRASONIC FLOW SENSOR 32QFN
  • Unit Price 51,87000
  • TDC-GP22CT-ND
  • TDC-GPX - ams | TDC-GPX-ND DigiKey Electronics
  • TDC-GPX
  • ams
  • TIME TO DIGITAL CONV 100TQFP
  • Unit Price 1.121,61000
  • TDC-GPX-ND
  • TDC-GP2 T&R 2K - ams | TDC-GP2 T&R 2KCT-ND DigiKey Electronics
  • TDC-GP2 T&R 2K
  • ams
  • IC TIME-DIGITAL CONV 2CHAN 32QFN
  • Unit Price 94,71000
  • TDC-GP2 T&R 2KCT-ND
Additional Resources
Standard Package ? 490
Other Names 501910004

17:11:23 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,74000 96,74
5 94,75200 473,76
10 78,96000 789,60
25 73,03800 1.825,95
50 71,06400 3.553,20
100 61,19400 6.119,40
500 57,24600 28.623,00
1.000 54,28500 54.285,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback