Add To Favorites
Product Overview
Digi-Key Part Number AS5115-HSSMCT-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5115-HSSM

Description IC ENCODER ROTARY 16-SSOP
Expanded Description Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series Automotive, AEC-Q100
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity ±1%
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
  • Photo Not Available
  • SD4Y-EK-XX
  • ams
  • BOARD PROGRAM FOR AS5XXX
  • Unit Price 11.340,00000
  • SD4Y-EK-XX-ND
Related Products
You May Also Be Interested In
  • AS5601-ASOM - ams | AS5601-ASOMCT-ND DigiKey Electronics
  • AS5601-ASOM
  • ams
  • ENCODER 12BIT PROGR A/B 8SOIC
  • Unit Price 31,71000
  • AS5601-ASOMCT-ND
  • AS5050A-BQFM - ams | AS5050A-BQFMCT-ND DigiKey Electronics
  • AS5050A-BQFM
  • ams
  • IC ENCODER ROTARY 10BIT 16QFN
  • Unit Price 44,38000
  • AS5050A-BQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5115-HSSMCT
AS5115-HSST-500CT
AS5115-HSST-500CT-ND

23:10:12 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,31000 51,31
5 45,27600 226,38
10 39,99100 399,91
25 32,44920 811,23
50 28,67480 1.433,74
100 27,92020 2.792,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5115-HSSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 21,26600
  • Digi-Reel® ? : AS5115-HSSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5115-HSST-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,89400
  • Tape & Reel (TR) ? : AS5115-HSSM-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,26600
Send Feedback