Add To Favorites
Product Overview
Digi-Key Part Number AS5055A-BQFMCT-ND
Quantity Available 10.015
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5055A-BQFM

Description IC ENCODER ROTARY 12BIT 16QFN
Expanded Description Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1.41°
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 3 V ~ 3.6 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
For Use With
  • USB I&P BOX - ams | USB I&P BOX-ND DigiKey Electronics
  • USB I&P BOX
  • ams
  • EVAL TOOL USB BOX I2C/SPI
  • Unit Price 264,38000
  • USB I&P BOX-ND
  • AS5055A-DK-ST - ams | AS5055A-DK-ST-ND DigiKey Electronics
  • AS5055A-DK-ST
  • ams
  • BOARD DEMO FOR AS5055A
  • Unit Price 654,24000
  • AS5055A-DK-ST-ND
Related Products
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price 24,60000
  • AS5600-ASOMCT-ND
  • AS5050A-BQFM - ams | AS5050A-BQFMCT-ND DigiKey Electronics
  • AS5050A-BQFM
  • ams
  • IC ENCODER ROTARY 10BIT 16QFN
  • Unit Price 44,70000
  • AS5050A-BQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5055A-BQFMCT

04:42:38 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,86000 48,86
10 43,95000 439,50
25 40,04400 1.001,10
100 36,13690 3.613,69
250 33,20692 8.301,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5055A-BQFMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.500 - Immediate
  • Unit Price: 29,39498
  • Digi-Reel® ? : AS5055A-BQFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback