Add To Favorites
Product Overview
Digi-Key Part Number AS1310-BTDT-25CT-ND
Quantity Available 7.967
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1310-BTDT-25

Description IC REG BOOST 2.5V 0.32A 8TDFN
Expanded Description Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 320mA (Switch) 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1310
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 320mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names AS1310-BTDT-25CT

04:48:46 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,49000 11,49
10 10,37100 103,71
25 9,25800 231,45
100 8,33240 833,24
250 7,40672 1.851,68
500 6,48092 3.240,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1310-BTDT-25TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 5,21348
  • Digi-Reel® ? : AS1310-BTDT-25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback