Add To Favorites
Product Overview
Digi-Key Part Number TSL25723FNCT-ND
Quantity Available 7.474
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL25723FN

Description IC LIGHT TO DGTL CONV ALS 6-DFN
Expanded Description Optical Sensor Ambient I²C 6-WDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL2572
Video File Shaping the world with sensor solutions
PCN Assembly/Origin Wafer Fabrication Addition 27/Jun/2014
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-DFN (2x2)
 
You May Also Be Interested In
  • TSL25911FN - ams | TSL25911FNCT-ND DigiKey Electronics
  • TSL25911FN
  • ams
  • IC LIGHT TO DGTL CONV 6-DFN
  • Unit Price 18,55000
  • TSL25911FNCT-ND
  • TSL25711FN - ams | TSL25711-FNCT-ND DigiKey Electronics
  • TSL25711FN
  • ams
  • IC LIGHT TO DGTL CONV 6-DFN
  • Unit Price 13,93000
  • TSL25711-FNCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL25723FNCT

08:33:42 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,68000 15,68
5 14,82600 74,13
10 12,70500 127,05
25 10,16400 254,10
50 9,31700 465,85
100 8,47000 847,00
500 7,41132 3.705,66
1.000 6,56425 6.564,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL25723FNTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 5,77500
  • Digi-Reel® ? : TSL25723FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback