Add To Favorites
Product Overview
Digi-Key Part Number TSL245-R-LF-ND
Quantity Available 960
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL245R-LF

Description IC LIGHT TO FREQUENCY CONV 3PIN
Expanded Description Optical Sensor IR 940nm Frequency Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL245
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Bulk ?
Part Status Active
Type IR
Wavelength 940nm
Proximity Detection No
Output Type Frequency
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package -
 
For Use With
  • LTFEVM - ams | LTFEVM-ND DigiKey Electronics
  • LTFEVM
  • ams
  • EVAL MODULE
  • Unit Price 1.058,75000
  • LTFEVM-ND
You May Also Be Interested In
  • TSL262R-LF - ams | TSL262-R-LF-ND DigiKey Electronics
  • TSL262R-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 20,58000
  • TSL262-R-LF-ND
  • TSL267-LF - ams | TSL267-LF-ND DigiKey Electronics
  • TSL267-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 17,85000
  • TSL267-LF-ND
  • TSL261R-LF - ams | TSL261-R-LF-ND DigiKey Electronics
  • TSL261R-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 20,58000
  • TSL261-R-LF-ND
Additional Resources
Standard Package ? 500
Other Names 300280004
TSL245-R-LF
TSL245RLF

12:47:00 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,56000 28,56
5 25,20000 126,00
10 22,26000 222,60
25 18,06000 451,50
50 15,96000 798,00
100 15,54000 1.554,00
500 13,02000 6.510,00
1.000 12,18000 12.180,00
5.000 11,34000 56.700,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback