Add To Favorites
Product Overview
Digi-Key Part Number TSL12-TCT-ND
Quantity Available 12.204
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL12T

Description IC SENSOR LIGHT-VOLT 4-SMD
Expanded Description Optical Sensor Ambient 640nm Voltage 1510 (3825 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL12/13T
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 1510 (3825 Metric)
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • TSL13T - ams | TSL13-TCT-ND DigiKey Electronics
  • TSL13T
  • ams
  • IC SENSOR LIGHT-VOLT 4-SMD
  • Unit Price 13,72000
  • TSL13-TCT-ND
  • TSL12S-LF - ams | TSL12-S-LF-ND DigiKey Electronics
  • TSL12S-LF
  • ams
  • IC SENSOR LIGHT-VOLT SIDELOOKER
  • Unit Price 13,16000
  • TSL12-S-LF-ND
Additional Resources
Standard Package ? 1
Other Names TSL12-TCT

04:11:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 12,17300 121,73
25 9,03280 225,82
100 7,85400 785,40
250 7,06860 1.767,15
500 6,28320 3.141,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL12-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 4,90875
  • Digi-Reel® ? : TSL12-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback