Add To Favorites
Product Overview
Digi-Key Part Number TSL12-S-LF-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL12S-LF

Description IC SENSOR LIGHT-VOLT SIDELOOKER
Expanded Description Optical Sensor Ambient 640nm Voltage Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL12S,13S,14S
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Bulk ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package 3 Lead Sidelooker
 
You May Also Be Interested In
  • TSL13S-LF - ams | TSL13-S-LF-ND DigiKey Electronics
  • TSL13S-LF
  • ams
  • IC SENSOR LIGHT-VOLT SIDELOOKER
  • Unit Price 13,16000
  • TSL13-S-LF-ND
  • TSL12T - ams | TSL12-TCT-ND DigiKey Electronics
  • TSL12T
  • ams
  • IC SENSOR LIGHT-VOLT 4-SMD
  • Unit Price 13,72000
  • TSL12-TCT-ND
  • TSL14S-LF - ams | TSL14-S-LF-ND DigiKey Electronics
  • TSL14S-LF
  • ams
  • IC SENSOR LIGHT-VOLT SIDELOOKER
  • Unit Price 13,16000
  • TSL14-S-LF-ND
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price 17,85000
  • TSL257-LF-ND
  • TSL267-LF - ams | TSL267-LF-ND DigiKey Electronics
  • TSL267-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 17,85000
  • TSL267-LF-ND
Additional Resources
Standard Package ? 500
Other Names 300010003
TSL12-S-LF
TSL12SLF

17:26:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,16000 13,16
10 10,69600 106,96
25 8,22640 205,66
100 7,40250 740,25
250 6,58000 1.645,00
500 5,59300 2.796,50
1.000 4,60600 4.606,00
2.500 4,37570 10.939,25
5.000 4,27700 21.385,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback