Add To Favorites
Product Overview
Digi-Key Part Number 1603-1021-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BLS7G3135L-350P,11

Description RF FET LDMOS 65V 10DB SOT539A
Expanded Description RF Mosfet LDMOS (Dual), Common Source 32V 200mA 3.5GHz 10dB 320W SOT539A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLS7G3135L(S)-350P
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 3.5GHz
Gain 10dB
Voltage - Test 32V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 320W
Voltage - Rated 65V
Package / Case SOT539A
Supplier Device Package SOT539A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 1603-1021
934065985112
BLS7G3135L-350P,11-ND

20:52:48 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5.602,21000 5.602,21
10 5.515,33500 55.153,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback