Add To Favorites
Product Overview
Digi-Key Part Number 568-9931-5-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

BLS6G2735L-30,112

Description RF FET LDMOS 60V 13DB SOT1135A
Expanded Description RF Mosfet LDMOS 32V 50mA 3.1GHz ~ 3.5GHz 13dB 30W CDFM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLS6G2735L(S)-30
PCN Assembly/Origin RF Power Transistors Transfer 21/Dec/2013
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 3.1GHz ~ 3.5GHz
Gain 13dB
Voltage - Test 32V
Current Rating -
Noise Figure -
Current - Test 50mA
Power - Output 30W
Voltage - Rated 60V
Package / Case SOT-1135A
Supplier Device Package CDFM2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-9931-5
934065971112
BLS6G2735L-30,112-ND
BLS6G2735L-30112
BLS6G2735L30112

15:06:22 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.431,29000 1.431,29
10 1.370,82400 13.708,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback