Add To Favorites
Product Overview
Digi-Key Part Number 568-12816-1-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

BLP8G27-10Z

Description RF FET LDMOS 65V 17DB 16VDFN
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 110mA 2.14GHz 17dB 2W 16-HVSON (4x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLP8G27-10
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.14GHz
Gain 17dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 110mA
Power - Output 2W
Voltage - Rated 65V
Package / Case 16-VDFN Exposed Pad
Supplier Device Package 16-HVSON (4x6)
 
Additional Resources
Standard Package ? 1
Other Names 568-12816-1

15:01:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 104,65000 104,65
10 96,18000 961,80
100 81,23220 8.123,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12816-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 70,15680
  • Digi-Reel® ? : 568-12816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback