Add To Favorites
Product Overview
Digi-Key Part Number 568-12800-1-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM7G1822S-40PBGY

Description RF FET LDMOS 65V 31.5DB SOT12121
Expanded Description RF Mosfet LDMOS (Dual) 28V 40mA 1.81GHz ~ 2.17GHz 31.5dB 4W 16-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLM7G1822S-40PB(G)
PCN Design/Specification BLM7G1822S-40P(B)G Limit Chg Vgsq Max 25/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 1.81GHz ~ 2.17GHz
Gain 31.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 40mA
Power - Output 4W
Voltage - Rated 65V
Package / Case SOT-1212-1
Supplier Device Package 16-HSOP
 
You May Also Be Interested In
  • C16A50Z4 - Anaren | 1173-1077-1-ND DigiKey Electronics
  • C16A50Z4
  • Anaren
  • TERMINATION 16W 4GHZ 50 OHM SMD
  • Unit Price 20,72000
  • 1173-1077-1-ND
  • X3C19P1-03S - Anaren | 1173-1109-1-ND DigiKey Electronics
  • X3C19P1-03S
  • Anaren
  • COUPLER 90DEG 1700-2000MHZ 3DB
  • Unit Price 24,29000
  • 1173-1109-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12800-1

12:13:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 317,17000 317,17
10 295,77100 2.957,71
25 274,33840 6.858,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12800-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 244,94400
  • Digi-Reel® ? : 568-12800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback