Add To Favorites
Product Overview
Digi-Key Part Number 568-7558-5-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

BLL6H0514LS-130,11

Description RF FET LDMOS 100V 17DB SOT1135B
Expanded Description RF Mosfet LDMOS 50V 50mA 1.2GHz ~ 1.4GHz 17dB 130W CDFM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 1.2GHz ~ 1.4GHz
Gain 17dB
Voltage - Test 50V
Current Rating 18A
Noise Figure -
Current - Test 50mA
Power - Output 130W
Voltage - Rated 100V
Package / Case SOT-1135B
Supplier Device Package CDFM2
 
Additional Resources
Standard Package ? 20
Other Names 568-7558-5
934064571112
BLL6H0514LS-130,11-ND
BLL6H0514LS13011

04:02:09 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.374,10000 1.374,10
10 1.316,04200 13.160,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback