Add To Favorites
Product Overview
Digi-Key Part Number 568-7557-5-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

BLL6H0514L-130,112

Description RF FET LDMOS 100V 17DB SOT1135A
Expanded Description RF Mosfet LDMOS 50V 50mA 1.2GHz ~ 1.4GHz 17dB 130W CDFM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 1.2GHz ~ 1.4GHz
Gain 17dB
Voltage - Test 50V
Current Rating 18A
Noise Figure -
Current - Test 50mA
Power - Output 130W
Voltage - Rated 100V
Package / Case SOT-1135A
Supplier Device Package CDFM2
 
Additional Resources
Standard Package ? 20
Other Names 568-7557-5
934064569112
BLL6H0514L-130,112-ND
BLL6H0514L130112

05:02:05 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.383,92000 1.383,92
10 1.325,44200 13.254,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback