Add To Favorites
Product Overview
Digi-Key Part Number 568-7556-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

BLL6H0514-25,112

Description RF FET LDMOS 100V 21DB SOT467C
Expanded Description RF Mosfet LDMOS 50V 50mA 1.2GHz ~ 1.4GHz 21dB 25W SOT467C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 1.2GHz ~ 1.4GHz
Gain 21dB
Voltage - Test 50V
Current Rating 2.5A
Noise Figure -
Current - Test 50mA
Power - Output 25W
Voltage - Rated 100V
Package / Case SOT467C
Supplier Device Package SOT467C
 
Additional Resources
Standard Package ? 20
Other Names 568-7556
934063448112
BLL6H0514-25,112-ND

22:37:43 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.036,00000 1.036,00
10 986,99300 9.869,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback