Add To Favorites
Product Overview
Digi-Key Part Number 568-12784-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G22LS-270GVJ

Description RF FET LDMOS 65V 17.3DB SOT1244C
Expanded Description RF Mosfet LDMOS 28V 2.4A 2.11GHz ~ 2.17GHz 17.3dB 80W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G22LS-270V,GV
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 17.3dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 2.4A
Power - Output 80W
Voltage - Rated 65V
Package / Case SOT-1244C
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12784-1

20:29:58 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 891,40000 891,40
10 849,24300 8.492,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12784-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 766,02900
  • Digi-Reel® ? : 568-12784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback