Add To Favorites
Product Overview
Digi-Key Part Number 568-12782-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G20LS-400PVJ

Description RF FET LDMOS 65V 19DB SOT1242B
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 3.4A 1.81GHz ~ 1.88GHz 19dB 95W CDFM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G20LS-400P(G)V
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.81GHz ~ 1.88GHz
Gain 19dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 3.4A
Power - Output 95W
Voltage - Rated 65V
Package / Case SOT-1242B
Supplier Device Package CDFM8
 
Additional Resources
Standard Package ? 1
Other Names 568-12782-1

14:36:21 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.051,30000 1.051,30
10 1.006,83900 10.068,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-12834-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: 1.020,63000
  • Tape & Reel (TR) ? : 568-12782-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 927,20260
  • Digi-Reel® ? : 568-12782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : BLF8G20LS-400PVQ-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback