Add To Favorites
Product Overview
Digi-Key Part Number 568-12831-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF888DU

Description RF FET LDMOS 104V 21DB SOT539A
Expanded Description RF Mosfet LDMOS 50V 1.3A 860MHz 21dB 250W SOT539A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF888D(S)
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type LDMOS
Frequency 860MHz
Gain 21dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 1.3A
Power - Output 250W
Voltage - Rated 104V
Package / Case SOT539A
Supplier Device Package SOT539A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 568-12831
934067864112
BLF888DU-ND

01:15:16 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.590,33000 1.590,33
10 1.523,15800 15.231,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback