Add To Favorites
Product Overview
Digi-Key Part Number 568-12822-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF574XR,112

Description RF FET LDMOS 110V 23DB SOT1214A
Expanded Description RF Mosfet LDMOS (Dual), Common Source 50V 100mA 225MHz 23.5dB 600W SOT1214A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF574XR(S)
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 225MHz
Gain 23.5dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 600W
Voltage - Rated 110V
Package / Case SOT-1214A
Supplier Device Package SOT1214A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-12822
934067086112
BLF574XR,112-ND

07:37:49 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.073,52000 1.073,52
10 1.028,16000 10.281,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback