Add To Favorites
Product Overview
Digi-Key Part Number 568-12761-1-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G20LS-400AVY

Description RF FET LDMOS 65V 15.5DB SOT12583
Expanded Description RF Mosfet LDMOS (Dual), Common Source 32V 800mA 1.81GHz ~ 1.88GHz 15.5dB 85W DFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLC8G20LS-400AV
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.81GHz ~ 1.88GHz
Gain 15.5dB
Voltage - Test 32V
Current Rating -
Noise Figure -
Current - Test 800mA
Power - Output 85W
Voltage - Rated 65V
Package / Case SOT-1258-3
Supplier Device Package DFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12761-1

05:03:52 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.061,48000 1.061,48
10 1.016,64500 10.166,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12761-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 936,23040
  • Digi-Reel® ? : 568-12761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLC8G20LS-400AVZ-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 965,26033
Send Feedback