Add To Favorites
Product Overview
Digi-Key Part Number 1603-1009-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

BLA6H0912L-1000U

Description RF FET LDMOS 100V 15.5DB SOT539A
Expanded Description RF Mosfet LDMOS (Dual), Common Source 50V 200mA 1.03GHz 15.5dB 1000W SOT539A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLA6H0912L(S)-1000
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.03GHz
Gain 15.5dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 1000W
Voltage - Rated 100V
Package / Case SOT539A
Supplier Device Package SOT539A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 1603-1009
934067402112
BLA6H0912L-1000U-ND

23:55:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5.869,57000 5.869,57
10 5.778,54200 57.785,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback