Add To Favorites
Product Overview
Digi-Key Part Number 361-1213-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

T 3200 001

Description CONN MALE 2POS INLINE MNT SILVER
Expanded Description 2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C091 A,B,D Series Catalog
PCN Design/Specification C091A,B Series Design 19/Jan/2009
Catalog Page 396 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series C 091 A
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert DIN (180 Degree)
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP40
Shell Material, Finish Die Cast, Nickel Plated
Contact Finish Silver
Features Shielded, Strain Relief
Voltage - Rated 300V
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 100°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • SD-30LP - CUI Inc. | CP-1033-ND DigiKey Electronics
  • SD-30LP
  • CUI Inc.
  • CONN DIN PLUG LOCKING IN-LINE 3P
  • Unit Price 22,96000
  • CP-1033-ND
Additional Resources
Standard Package ? 50
Other Names 361-1213
T 3200 001 U
T3200 001
T3200-001
T3200001

04:53:42 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,44000 76,44
10 73,10100 731,01
25 66,45800 1.661,45
50 63,13580 3.156,79
100 61,47400 6.147,40
250 54,82792 13.706,98
500 51,50502 25.752,51
1.000 45,52373 45.523,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback