Add To Favorites
Product Overview
Digi-Key Part Number ARF1569CT-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

930-111J-51P

Description CONN QMA JACK R/A 50 OHM SMD
Expanded Description QMA Connector Receptacle, Female Socket 50 Ohm Surface Mount, Right Angle; Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 930-111J-51P Drawing
QMA Series Brochure
3D Model 930-111J-51P.igs
Catalog Page 446 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style QMA
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material Brass, Zinc Alloy
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 480V
Mating Cycles 500
Insertion Loss -
 
You May Also Be Interested In
  • C8A50Z4A - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4A
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price 19,04000
  • 1173-1074-1-ND
Additional Resources
Standard Package ? 1
Other Names AFR1569CT
ARF1569
ARF1569-ND

04:05:50 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 109,20000 109,20
10 99,26400 992,64
25 96,78240 2.419,56
50 89,33760 4.466,88
100 84,37440 8.437,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ARF1569TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 87,45525
Send Feedback