Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1059-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38-15W

Description CONN CABLE CLAMP SZ 15 M22 OLIVE
Expanded Description Olive Connector Cable Clamp M22x1 15
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.260" ~ 0.457" (6.60mm ~ 11.61mm)
Diameter - Outside -
Shell Size - Insert 15
Thread Size M22x1
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1059-MIL

22:17:12 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,92000 81,92
5 70,92400 354,62
10 69,85800 698,58
25 65,96000 1.649,00
50 65,60440 3.280,22
100 61,70300 6.170,30
250 58,51160 14.627,90
500 57,09302 28.546,51
1.000 55,67456 55.674,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback