Add To Favorites
Product Overview
Digi-Key Part Number 609-1930-ND
Quantity Available 3.685
Can ship immediately
Manufacturer

Manufacturer Part Number

SLW5R-1C7LF

Description CONN FFC BOTTOM 5POS 1.00MM R/A
Expanded Description 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SLWxx(R,S)-1C7LF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model SLW5R-1C7LF.stp
SLW5R-1C7LF.igs
SLW5R-1C7LF.prt
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 80 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SLW-R
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 5
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.157" (4.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
  • EE2-24NUH-L - KEMET | 399-11002-1-ND DigiKey Electronics
  • EE2-24NUH-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 18,27000
  • 399-11002-1-ND
Additional Resources
Standard Package ? 240
Other Names 609-1930
SLW5R1C7LF

21:37:43 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,91100 19,11
25 1,63520 40,88
50 1,39020 69,51
100 1,33630 133,63
250 1,19980 299,95
500 1,14520 572,60
1.000 0,95431 954,31
2.500 0,87248 2.181,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback