Add To Favorites
Product Overview
Digi-Key Part Number 609-1949-ND
Quantity Available 2.264
Can ship immediately
Manufacturer

Manufacturer Part Number

SLW20S-1C7LF

Description CONN FFC FPC VERT 20POS 1MM PCB
Expanded Description 20 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SLWxx(R,S)-1C7LF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model SLW20S-1C7LF.stp
SLW20S-1C7LF.igs
SLW20S-1C7LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 80 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SLW-S
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 609-1949
SLW20S1C7LF

19:16:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,81400 28,14
25 2,53400 63,35
50 2,25260 112,63
100 2,15880 215,88
250 1,97120 492,80
500 1,87740 938,70
1.000 1,54889 1.548,89
2.500 1,40806 3.520,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback